LM2735YMY/NOPB | |
---|---|
DigiKey Part Number | LM2735YMY/NOPBTR-ND - Tape & Reel (TR) LM2735YMY/NOPBCT-ND - Cut Tape (CT) LM2735YMY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2735YMY/NOPB |
Description | IC REG MULT CONFG ADJ 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2735YMY/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 520kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.18300 | ¥181.83 |
25 | ¥17.15120 | ¥428.78 |
100 | ¥14.61210 | ¥1,461.21 |
250 | ¥13.72036 | ¥3,430.09 |
500 | ¥12.00522 | ¥6,002.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.94717 | ¥9,947.17 |
2,000 | ¥9.26111 | ¥18,522.22 |
5,000 | ¥8.91812 | ¥44,590.60 |