TPS54360DDAR | |
---|---|
DigiKey Part Number | 296-37676-2-ND - Tape & Reel (TR) 296-37676-1-ND - Cut Tape (CT) 296-37676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54360DDAR |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54360DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58.8V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.13000 | ¥40.13 |
10 | ¥36.00300 | ¥360.03 |
25 | ¥34.03880 | ¥850.97 |
100 | ¥29.50180 | ¥2,950.18 |
250 | ¥27.98840 | ¥6,997.10 |
500 | ¥25.11396 | ¥12,556.98 |
1,000 | ¥21.18053 | ¥21,180.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.12150 | ¥50,303.75 |