MC3419 | |
---|---|
DigiKey Part Number | 3502-MC3419TR-ND - Tape & Reel (TR) 3502-MC3419CT-ND - Cut Tape (CT) 3502-MC3419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3419 |
Description | 3-AXIS ACCELEROMETER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 0.25Hz ~ 500Hz 12-LGA (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 12g, 16g | |
Sensitivity (LSB/g) | 16384 (±2g) ~ 2048 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.25Hz ~ 500Hz | |
Output Type | I2C | |
Features | Selectable Scale | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
5 | ¥10.32000 | ¥51.60 |
10 | ¥9.58100 | ¥95.81 |
25 | ¥8.69520 | ¥217.38 |
50 | ¥8.07960 | ¥403.98 |
100 | ¥7.50740 | ¥750.74 |
500 | ¥6.33204 | ¥3,166.02 |
1,000 | ¥5.88471 | ¥5,884.71 |
5,000 | ¥4.96485 | ¥24,824.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.92850 | ¥49,285.00 |