TSV324IPT | |
---|---|
DigiKey Part Number | 497-5201-2-ND - Tape & Reel (TR) 497-5201-1-ND - Cut Tape (CT) 497-5201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV324IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV324IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.54800 | ¥95.48 |
25 | ¥9.06360 | ¥226.59 |
100 | ¥7.44550 | ¥744.55 |
250 | ¥6.95996 | ¥1,739.99 |
500 | ¥6.15062 | ¥3,075.31 |
1,000 | ¥4.85577 | ¥4,855.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.53201 | ¥11,330.02 |
5,000 | ¥4.30542 | ¥21,527.10 |
12,500 | ¥4.14356 | ¥51,794.50 |