TL084BIDT | |
---|---|
DigiKey Part Number | 497-7042-2-ND - Tape & Reel (TR) 497-7042-1-ND - Cut Tape (CT) 497-7042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084BIDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084BIDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.04100 | ¥100.41 |
25 | ¥9.53000 | ¥238.25 |
100 | ¥7.82720 | ¥782.72 |
250 | ¥7.31656 | ¥1,829.14 |
500 | ¥6.46572 | ¥3,232.86 |
1,000 | ¥5.10453 | ¥5,104.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.76418 | ¥11,910.45 |
5,000 | ¥4.52598 | ¥22,629.90 |
12,500 | ¥4.35583 | ¥54,447.88 |