AD7616BSTZ-RL | |
---|---|
DigiKey Part Number | 505-AD7616BSTZ-RLTR-ND - Tape & Reel (TR) 505-AD7616BSTZ-RLCT-ND - Cut Tape (CT) 505-AD7616BSTZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7616BSTZ-RL |
Description | IC ADC 16BIT SAR 80LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 16 Input 2 SAR 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD7616BSTZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 2.3V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.59000 | ¥266.59 |
10 | ¥245.90400 | ¥2,459.04 |
25 | ¥234.84760 | ¥5,871.19 |
100 | ¥209.98250 | ¥20,998.25 |
250 | ¥200.31196 | ¥50,077.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥179.59007 | ¥179,590.07 |