EVAL-AD7616SDZ | |
---|---|
DigiKey Part Number | 505-EVAL-AD7616SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7616SDZ |
Description | EVAL BOARD FOR AD7616 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7616 - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 230mW @ 1MSPS | |
Utilized IC / Part | AD7616 | |
Supplied Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.57000 | ¥615.57 |