EVAL-AD7606BFMCZ | |
---|---|
DigiKey Part Number | 505-EVAL-AD7606BFMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7606BFMCZ |
Description | EVAL BOARD FOR AD7606B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7606B - 16 Bit 800k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 800k | |
Data Interface | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 230mW @ 800kSPS | |
Utilized IC / Part | AD7606B | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥668.62000 | ¥668.62 |