SM02(8.0)B-BHS-1-TB | |
---|---|
DigiKey Part Number | 455-SM02(8.0)B-BHS-1-TBTR-ND - Tape & Reel (TR) 455-SM02(8.0)B-BHS-1-TBCT-ND - Cut Tape (CT) 455-SM02(8.0)B-BHS-1-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM02(8.0)B-BHS-1-TB |
Description | CONN HEADER SMD R/A 2POS 8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM02(8.0)B-BHS-1-TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.126" (3.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 600V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.23600 | ¥42.36 |
100 | ¥3.48920 | ¥348.92 |
500 | ¥3.03386 | ¥1,516.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.50292 | ¥2,502.92 |
2,000 | ¥2.42707 | ¥4,854.14 |
3,000 | ¥2.27537 | ¥6,826.11 |
5,000 | ¥2.19952 | ¥10,997.60 |
10,000 | ¥2.04784 | ¥20,478.40 |
25,000 | ¥1.97199 | ¥49,299.75 |