SBH-001T-P0.5 | |
---|---|
DigiKey Part Number | 455-1124-2-ND - Tape & Reel (TR) 455-1124-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBH-001T-P0.5 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.38600 | ¥3.86 |
25 | ¥0.33840 | ¥8.46 |
50 | ¥0.28900 | ¥14.45 |
100 | ¥0.24790 | ¥24.79 |
250 | ¥0.23940 | ¥59.85 |
500 | ¥0.20640 | ¥103.20 |
1,000 | ¥0.18579 | ¥185.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.16518 | ¥660.72 |
8,000 | ¥0.14866 | ¥1,189.28 |
12,000 | ¥0.14453 | ¥1,734.36 |
28,000 | ¥0.13214 | ¥3,699.92 |
100,000 | ¥0.11975 | ¥11,975.00 |