BHR-02VS-1 | |
---|---|
DigiKey Part Number | 455-3317-ND |
Manufacturer | |
Manufacturer Product Number | BHR-02VS-1 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.05800 | ¥20.58 |
25 | ¥1.82760 | ¥45.69 |
50 | ¥1.70560 | ¥85.28 |
100 | ¥1.58440 | ¥158.44 |
250 | ¥1.40180 | ¥350.45 |
500 | ¥1.34076 | ¥670.38 |
1,000 | ¥1.09703 | ¥1,097.03 |
3,000 | ¥1.00559 | ¥3,016.77 |