BHMR-02V | |
---|---|
DigiKey Part Number | 455-4370-ND |
Manufacturer | |
Manufacturer Product Number | BHMR-02V |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.34600 | ¥23.46 |
25 | ¥2.06480 | ¥51.62 |
50 | ¥1.89740 | ¥94.87 |
100 | ¥1.82420 | ¥182.42 |
250 | ¥1.63756 | ¥409.39 |
500 | ¥1.56328 | ¥781.64 |
1,000 | ¥1.31058 | ¥1,310.58 |