BHSR-02VS-1 | |
---|---|
DigiKey Part Number | 455-BHSR-02VS-1-ND |
Manufacturer | |
Manufacturer Product Number | BHSR-02VS-1 |
Description | CONN HSG 2POS 3.50MM WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.18000 | ¥2.18 |
10 | ¥1.81400 | ¥18.14 |
100 | ¥1.39780 | ¥139.78 |
1,000 | ¥0.96746 | ¥967.46 |
5,000 | ¥0.85998 | ¥4,299.90 |
10,000 | ¥0.77936 | ¥7,793.60 |