PNIRR-02VF | |
---|---|
DigiKey Part Number | 455-2730-ND |
Manufacturer | |
Manufacturer Product Number | PNIRR-02VF |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.09000 | ¥2.09 |
10 | ¥1.77900 | ¥17.79 |
25 | ¥1.56600 | ¥39.15 |
50 | ¥1.44060 | ¥72.03 |
100 | ¥1.38380 | ¥138.38 |
250 | ¥1.24276 | ¥310.69 |
500 | ¥1.18606 | ¥593.03 |
1,000 | ¥0.99440 | ¥994.40 |