PNIS-03V | |
---|---|
DigiKey Part Number | 455-2722-ND |
Manufacturer | |
Manufacturer Product Number | PNIS-03V |
Description | RETAINER 3 POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For PNI Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 3 | |
For Use With/Related Products | PNI Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.09700 | ¥10.97 |
25 | ¥0.90800 | ¥22.70 |
50 | ¥0.83820 | ¥41.91 |
100 | ¥0.81020 | ¥81.02 |
250 | ¥0.69812 | ¥174.53 |
500 | ¥0.67006 | ¥335.03 |
1,000 | ¥0.58633 | ¥586.33 |
3,000 | ¥0.53053 | ¥1,591.59 |