PNIRR-03V | |
---|---|
DigiKey Part Number | 455-2736-ND |
Manufacturer | |
Manufacturer Product Number | PNIRR-03V |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Panel Lock | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥1.90100 | ¥19.01 |
25 | ¥1.67080 | ¥41.77 |
50 | ¥1.53640 | ¥76.82 |
100 | ¥1.47630 | ¥147.63 |
250 | ¥1.32540 | ¥331.35 |
500 | ¥1.26506 | ¥632.53 |
1,000 | ¥1.06067 | ¥1,060.67 |