SPNI-001T-P0.5 | |
---|---|
DigiKey Part Number | 455-2715-2-ND - Tape & Reel (TR) 455-2715-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPNI-001T-P0.5 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.59100 | ¥5.91 |
25 | ¥0.49240 | ¥12.31 |
50 | ¥0.45320 | ¥22.66 |
100 | ¥0.43840 | ¥43.84 |
250 | ¥0.37796 | ¥94.49 |
500 | ¥0.36270 | ¥181.35 |
1,000 | ¥0.31747 | ¥317.47 |
2,500 | ¥0.28721 | ¥718.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.17610 | ¥1,584.90 |