PNIRR-05VF | |
---|---|
DigiKey Part Number | 455-2727-ND |
Manufacturer | |
Manufacturer Product Number | PNIRR-05VF |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.38300 | ¥33.83 |
25 | ¥3.09040 | ¥77.26 |
50 | ¥2.91060 | ¥145.53 |
100 | ¥2.78860 | ¥278.86 |
250 | ¥2.54616 | ¥636.54 |
500 | ¥2.42496 | ¥1,212.48 |
1,000 | ¥2.00058 | ¥2,000.58 |
2,500 | ¥1.81874 | ¥4,546.85 |