PNIRP-05V-S | |
---|---|
DigiKey Part Number | 455-2752-ND |
Manufacturer | |
Manufacturer Product Number | PNIRP-05V-S |
Description | CONN SOCKET HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Socket Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.57000 | ¥1.57 |
10 | ¥1.30800 | ¥13.08 |
25 | ¥1.15800 | ¥28.95 |
50 | ¥1.08120 | ¥54.06 |
100 | ¥1.00360 | ¥100.36 |
250 | ¥0.88804 | ¥222.01 |
500 | ¥0.84948 | ¥424.74 |
1,000 | ¥0.69497 | ¥694.97 |
3,000 | ¥0.63707 | ¥1,911.21 |