BHMR-03V | |
---|---|
DigiKey Part Number | 455-4371-ND |
Manufacturer | |
Manufacturer Product Number | BHMR-03V |
Description | CONN RCPT HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.08000 | ¥77.00 |
50 | ¥2.89840 | ¥144.92 |
100 | ¥2.77810 | ¥277.81 |
250 | ¥2.53640 | ¥634.10 |
500 | ¥2.41572 | ¥1,207.86 |
1,000 | ¥1.99299 | ¥1,992.99 |
3,000 | ¥1.81182 | ¥5,435.46 |