SG-210STF 24.0000ML0 | |
---|---|
DigiKey Part Number | SER4078TR-ND - Tape & Reel (TR) SER4078CT-ND - Cut Tape (CT) SER4078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 24.0000ML0 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-210STF 24.0000ML0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.86900 | ¥68.69 |
50 | ¥6.42020 | ¥321.01 |
100 | ¥5.67370 | ¥567.37 |
500 | ¥5.37480 | ¥2,687.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.47904 | ¥4,479.04 |
3,000 | ¥4.32975 | ¥12,989.25 |
5,000 | ¥4.18044 | ¥20,902.20 |
10,000 | ¥4.03114 | ¥40,311.40 |