AP7315DQ-33W5-7 | |
---|---|
DigiKey Part Number | AP7315DQ-33W5-7DITR-ND - Tape & Reel (TR) AP7315DQ-33W5-7DICT-ND - Cut Tape (CT) AP7315DQ-33W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315DQ-33W5-7 |
Description | IC REG LINEAR 3.3V 150MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.91600 | ¥29.16 |
25 | ¥2.62520 | ¥65.63 |
100 | ¥1.81420 | ¥181.42 |
250 | ¥1.52748 | ¥381.87 |
500 | ¥1.24118 | ¥620.59 |
1,000 | ¥0.95477 | ¥954.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85930 | ¥2,577.90 |
6,000 | ¥0.81157 | ¥4,869.42 |
15,000 | ¥0.73996 | ¥11,099.40 |
30,000 | ¥0.69222 | ¥20,766.60 |
75,000 | ¥0.62061 | ¥46,545.75 |