SN65EPT21DR | |
---|---|
DigiKey Part Number | 296-25482-2-ND - Tape & Reel (TR) 296-25482-1-ND - Cut Tape (CT) 296-25482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65EPT21DR |
Description | IC TRANSLTR UNIDIRECTIONAL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65EPT21DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVDS, PECL | |
Output Signal | TTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.28000 | ¥39.28 |
10 | ¥35.28900 | ¥352.89 |
25 | ¥33.36560 | ¥834.14 |
100 | ¥28.91520 | ¥2,891.52 |
250 | ¥27.43240 | ¥6,858.10 |
500 | ¥24.61510 | ¥12,307.55 |
1,000 | ¥20.75980 | ¥20,759.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.72180 | ¥49,304.50 |