TPSM8D6B24MOWR | |
---|---|
DigiKey Part Number | 296-TPSM8D6B24MOWRTR-ND - Tape & Reel (TR) 296-TPSM8D6B24MOWRCT-ND - Cut Tape (CT) 296-TPSM8D6B24MOWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM8D6B24MOWR |
Description | 4-V TO 16-V INPUT, DUAL 25-A, SI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 50A 2.95V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 59-SMD Module | |
Size / Dimension | 0.79" L x 0.63" W x 0.17" H (20.0mm x 16.0mm x 4.2mm) | |
Supplier Device Package | 59-QFM (16x20) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.75000 | ¥298.75 |
10 | ¥275.51300 | ¥2,755.13 |
25 | ¥263.13080 | ¥6,578.27 |
100 | ¥235.26920 | ¥23,526.92 |
250 | ¥224.43404 | ¥56,108.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥210.54800 | ¥105,274.00 |