MT29F1G08ABAEAWP-IT:E TR | |
---|---|
DigiKey Part Number | 557-1658-2-ND - Tape & Reel (TR) 557-1658-1-ND - Cut Tape (CT) 557-1658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABAEAWP-IT:E TR |
Description | IC FLASH 1GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 48-TSOP I |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.89600 | ¥218.96 |
25 | ¥21.55560 | ¥538.89 |
50 | ¥21.49820 | ¥1,074.91 |
100 | ¥19.21010 | ¥1,921.01 |
250 | ¥18.57912 | ¥4,644.78 |
500 | ¥18.51130 | ¥9,255.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.23747 | ¥17,237.47 |
2,000 | ¥16.95559 | ¥33,911.18 |
3,000 | ¥16.77523 | ¥50,325.69 |
5,000 | ¥15.60277 | ¥78,013.85 |