MT29F2G08ABAEAWP:E TR | |
---|---|
DigiKey Part Number | 557-1487-2-ND - Tape & Reel (TR) 557-1487-1-ND - Cut Tape (CT) 557-1487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAEAWP:E TR |
Description | IC FLASH 2GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 48-TSOP I |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
10 | ¥26.61600 | ¥266.16 |
25 | ¥26.04160 | ¥651.04 |
50 | ¥25.90200 | ¥1,295.10 |
100 | ¥23.22390 | ¥2,322.39 |
250 | ¥23.13916 | ¥5,784.79 |
500 | ¥22.29372 | ¥11,146.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.19451 | ¥21,194.51 |
2,000 | ¥20.96903 | ¥41,938.06 |
3,000 | ¥20.15168 | ¥60,455.04 |