MIC826TYMT-TR

DigiKey Part Number
576-4375-2-ND - Tape & Reel (TR)
576-4375-1-ND - Cut Tape (CT)
576-4375-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC826TYMT-TR
Description
IC SUPERVISOR 1 CHANNEL 6TDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 6-TDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC826TYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.075V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-TDFN (1.6x1.6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
25¥2.97560¥74.39
100¥2.80540¥280.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.80542¥14,027.10
Manufacturers Standard Package