MT29F1G08ABAEAWP:E | |
---|---|
DigiKey Part Number | MT29F1G08ABAEAWP:E-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABAEAWP:E |
Description | IC FLASH 1GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.90100 | ¥199.01 |
25 | ¥19.59520 | ¥489.88 |
40 | ¥19.54350 | ¥781.74 |
80 | ¥17.46425 | ¥1,397.14 |
230 | ¥16.89009 | ¥3,884.72 |
440 | ¥16.82861 | ¥7,404.59 |
960 | ¥15.67038 | ¥15,043.56 |
5,760 | ¥14.18433 | ¥81,701.74 |