MT41K512M16VRP-107 IT:P | |
---|---|
DigiKey Part Number | 557-MT41K512M16VRP-107IT:P-ND |
Manufacturer | |
Manufacturer Product Number | MT41K512M16VRP-107 IT:P |
Description | IC DRAM 8GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.40000 | ¥156.40 |
10 | ¥145.63400 | ¥1,456.34 |
25 | ¥144.07560 | ¥3,601.89 |
50 | ¥140.52060 | ¥7,026.03 |
100 | ¥123.35640 | ¥12,335.64 |
250 | ¥119.19552 | ¥29,798.88 |
500 | ¥115.98812 | ¥57,994.06 |