125B-78C00 | |
---|---|
DigiKey Part Number | 4827-125B-78C00TR-ND - Tape & Reel (TR) 4827-125B-78C00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 125B-78C00 |
Description | CONN MXM 3.0 SOCKET 314P SMD RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 125B-78C00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | MXM 3.0 | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 314 | |
Card Thickness | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Latches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.45000 | ¥130.45 |
10 | ¥100.34000 | ¥1,003.40 |
25 | ¥90.74120 | ¥2,268.53 |
50 | ¥84.24580 | ¥4,212.29 |
100 | ¥78.35680 | ¥7,835.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥69.08200 | ¥24,178.70 |
700 | ¥64.62511 | ¥45,237.58 |
1,050 | ¥62.21883 | ¥65,329.77 |