125-SCREW | |
---|---|
DigiKey Part Number | 4827-125-SCREW-ND |
Manufacturer | |
Manufacturer Product Number | 125-SCREW |
Description | SCREW M2.5 * 0.45P *4L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Screw | |
For Use With/Related Products | - | |
Features | - | |
Material | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.61700 | ¥16.17 |
25 | ¥1.45480 | ¥36.37 |
50 | ¥1.33980 | ¥66.99 |
100 | ¥1.23720 | ¥123.72 |
250 | ¥1.11356 | ¥278.39 |
500 | ¥1.02984 | ¥514.92 |
1,000 | ¥0.95365 | ¥953.65 |
2,500 | ¥0.86354 | ¥2,158.85 |