125A-78C00 | |
---|---|
DigiKey Part Number | 4827-125A-78C00TR-ND - Tape & Reel (TR) 4827-125A-78C00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 125A-78C00 |
Description | CONN MXM 2.0 SOCKET 230P SMD RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 230 Position Female Connector MXM 2.0 Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 125A-78C00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | MXM 2.0 | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 230 | |
Card Thickness | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Latches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.84000 | ¥104.84 |
10 | ¥80.55500 | ¥805.55 |
25 | ¥72.79800 | ¥1,819.95 |
50 | ¥67.55200 | ¥3,377.60 |
100 | ¥62.79350 | ¥6,279.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥55.29609 | ¥19,353.63 |
700 | ¥51.69221 | ¥36,184.55 |
1,050 | ¥49.74594 | ¥52,233.24 |