125-NUT-78 | |
---|---|
DigiKey Part Number | 4827-125-NUT-78TR-ND - Tape & Reel (TR) 4827-125-NUT-78CT-ND - Cut Tape (CT) 4827-125-NUT-78DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 125-NUT-78 |
Description | NUT M2.5 * 0.45P *5H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Standoff For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Standoff | |
For Use With/Related Products | - | |
Features | - | |
Material | Brass | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.32600 | ¥43.26 |
25 | ¥3.88480 | ¥97.12 |
50 | ¥3.58600 | ¥179.30 |
100 | ¥3.31340 | ¥331.34 |
250 | ¥2.98924 | ¥747.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥2.59968 | ¥2,339.71 |
1,800 | ¥2.41624 | ¥4,349.23 |
2,700 | ¥2.31697 | ¥6,255.82 |
4,500 | ¥2.19984 | ¥9,899.28 |
6,300 | ¥2.12723 | ¥13,401.55 |
9,000 | ¥2.05400 | ¥18,486.00 |
22,500 | ¥1.88234 | ¥42,352.65 |