88976-2D08 | |
---|---|
DigiKey Part Number | 4294-88976-2D08TR-ND - Tape & Reel (TR) 4294-88976-2D08CT-ND - Cut Tape (CT) 4294-88976-2D08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 88976-2D08 |
Description | 0.5MM MXM CONN. SMT D/R R/A H=6. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 230 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 12; 103 | |
Number of Positions | 230 | |
Card Thickness | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | - | |
Color | Natural | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
10 | ¥37.72400 | ¥377.24 |
25 | ¥34.02160 | ¥850.54 |
50 | ¥31.51740 | ¥1,575.87 |
100 | ¥29.24090 | ¥2,924.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥25.00469 | ¥11,252.11 |
900 | ¥23.33810 | ¥21,004.29 |
1,350 | ¥22.43758 | ¥30,290.73 |
2,250 | ¥21.37585 | ¥48,095.66 |
3,150 | ¥20.72976 | ¥65,298.74 |