Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196 In Stock | 1 : ¥66.01000 Cut Tape (CT) 300 : ¥35.05393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Specified - Dual Edge | Female | 12; 103 | 230 | - | 2 | 0.020" (0.50mm) | Dual | Board Guide, Solder Retention | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 3.00µin (0.076µm) | - | Natural | - | -55°C ~ 85°C | ||
3,022 In Stock | 1 : ¥104.84000 Cut Tape (CT) 350 : ¥55.29609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | MXM 2.0 | Female | - | 230 | 0.047" (1.20mm) | 2 | 0.020" (0.50mm) | Dual | Board Guide, Latches | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 5.00µin (0.127µm) | - | Black | - | -40°C ~ 85°C |