MT25QL512ABB8ESF-0SIT TR | |
---|---|
DigiKey Part Number | 557-1987-2-ND - Tape & Reel (TR) 557-1987-1-ND - Cut Tape (CT) 557-1987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL512ABB8ESF-0SIT TR |
Description | IC FLASH 512MBIT SPI 16SOP2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.68000 | ¥76.68 |
10 | ¥70.53000 | ¥705.30 |
25 | ¥69.06400 | ¥1,726.60 |
50 | ¥68.82440 | ¥3,441.22 |
100 | ¥61.75500 | ¥6,175.50 |
250 | ¥59.88888 | ¥14,972.22 |
500 | ¥56.94994 | ¥28,474.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥54.96423 | ¥54,964.23 |