N10214-5212PC | |
---|---|
DigiKey Part Number | 3M157496-ND |
Manufacturer | |
Manufacturer Product Number | N10214-5212PC |
Description | CONN RCPT 14POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.89000 | ¥84.89 |
10 | ¥76.40000 | ¥764.00 |
25 | ¥71.97360 | ¥1,799.34 |
50 | ¥70.12660 | ¥3,506.33 |
100 | ¥68.28180 | ¥6,828.18 |
300 | ¥60.89977 | ¥18,269.93 |
500 | ¥57.20888 | ¥28,604.44 |
1,000 | ¥50.56525 | ¥50,565.25 |