PTH05050WAH | |
---|---|
DigiKey Part Number | 296-20414-ND |
Manufacturer | |
Manufacturer Product Number | PTH05050WAH |
Description | DC DC CONVERTER 0.8-3.6V 6A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 6A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05050WAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.92000 | ¥115.92 |
5 | ¥115.00200 | ¥575.01 |
10 | ¥114.12400 | ¥1,141.24 |
25 | ¥112.37240 | ¥2,809.31 |
56 | ¥108.86054 | ¥6,096.19 |
112 | ¥98.32563 | ¥11,012.47 |
280 | ¥96.56957 | ¥27,039.48 |
448 | ¥94.81371 | ¥42,476.54 |