74LVC1G125GW,125 | |
---|---|
DigiKey Part Number | 1727-3488-2-ND - Tape & Reel (TR) 1727-3488-1-ND - Cut Tape (CT) 1727-3488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125GW,125 |
Description | IC BUFF NON-INVERT 5.5V 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G125GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.86200 | ¥18.62 |
25 | ¥1.56080 | ¥39.02 |
100 | ¥0.98950 | ¥98.95 |
250 | ¥0.76340 | ¥190.85 |
500 | ¥0.65086 | ¥325.43 |
1,000 | ¥0.44249 | ¥442.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39913 | ¥1,197.39 |
6,000 | ¥0.34708 | ¥2,082.48 |
15,000 | ¥0.29501 | ¥4,425.15 |
30,000 | ¥0.27766 | ¥8,329.80 |
75,000 | ¥0.26031 | ¥19,523.25 |
150,000 | ¥0.22560 | ¥33,840.00 |