LM4950TS | |
---|---|
DigiKey Part Number | 296-49736-ND |
Manufacturer | |
Manufacturer Product Number | LM4950TS |
Description | IC AMP AB MONO/STER 7.5W TO263-9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB DDPAK/TO-263-9 |
Datasheet | Datasheet |
EDA/CAD Models | LM4950TS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 7.5W x 1 @ 8Ohm; 3.1W x 2 @ 4Ohm | |
Voltage - Supply | 9.6V ~ 16V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | DDPAK/TO-263-9 | |
Package / Case | TO-263-10 (9 Leads + Tab) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
10 | ¥26.32900 | ¥263.29 |
45 | ¥24.88844 | ¥1,119.98 |
135 | ¥21.56993 | ¥2,911.94 |
270 | ¥20.46370 | ¥5,525.20 |
540 | ¥18.36198 | ¥9,915.47 |
1,035 | ¥15.48599 | ¥16,028.00 |
2,520 | ¥14.71164 | ¥37,073.33 |
5,040 | ¥14.15859 | ¥71,359.29 |