INA317IDGKT | |
---|---|
DigiKey Part Number | 296-48848-2-ND - Tape & Reel (TR) 296-48848-1-ND - Cut Tape (CT) 296-48848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA317IDGKT |
Description | IC OPAMP ZER-DRIFT 1CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA317IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.66600 | ¥216.66 |
25 | ¥20.48520 | ¥512.13 |
100 | ¥17.75370 | ¥1,775.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.84324 | ¥4,210.81 |
500 | ¥15.11342 | ¥7,556.71 |
1,250 | ¥12.74634 | ¥15,932.92 |
2,500 | ¥12.10900 | ¥30,272.50 |
6,250 | ¥11.65377 | ¥72,836.06 |