ISO7021DR | |
---|---|
DigiKey Part Number | 296-ISO7021DRTR-ND - Tape & Reel (TR) 296-ISO7021DRCT-ND - Cut Tape (CT) 296-ISO7021DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7021DR |
Description | DGTL ISO 3000VRMS 2CH GP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 4Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7021DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 165ns, 165ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.51000 | ¥215.10 |
25 | ¥20.33720 | ¥508.43 |
100 | ¥17.62480 | ¥1,762.48 |
250 | ¥16.72076 | ¥4,180.19 |
500 | ¥15.00342 | ¥7,501.71 |
1,000 | ¥12.65344 | ¥12,653.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.02076 | ¥30,051.90 |
5,000 | ¥11.56886 | ¥57,844.30 |