4Mbps Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,149 In Stock | 1 : ¥11.22000 Cut Tape (CT) 2,500 : ¥4.77224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 0/2 | Unidirectional | 2500Vrms | 25kV/µs | 4Mbps | 140ns, 15ns | - | 3ns, 3ns | 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
4,104 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥12.02076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 3000Vrms | 100kV/µs | 4Mbps | 165ns, 165ns | 10ns | 5ns, 5ns | 1.71V ~ 1.89V, 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,005 In Stock 4,950 Factory | 1 : ¥46.67000 Tube | Tube | Active | GMR (Giant Magnetoresistive) | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 2500Vrms | 30kV/µs | 4Mbps | 150ns, 150ns | - | - | 3V ~ 5.5V, 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
3,972 In Stock 22,900 Factory | 1 : ¥55.77000 Tube | Tube | Active | GMR (Giant Magnetoresistive) | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 2500Vrms | 30kV/µs | 4Mbps | 150ns, 150ns | - | - | 3V ~ 5.5V, 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
2,439 In Stock | 1 : ¥13.05000 Tube | Tube | Active | Capacitive Coupling | General Purpose | No | 2 | 0/2 | Unidirectional | 2500Vrms | 25kV/µs | 4Mbps | 140ns, 15ns | - | 3ns, 3ns | 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
964 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥12.02076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 3000Vrms | 100kV/µs | 4Mbps | 165ns, 165ns | 10ns | 5ns, 5ns | 1.71V ~ 1.89V, 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,927 In Stock | 1 : ¥29.75000 Tray | - | Tray | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 3000Vrms | 100kV/µs | 4Mbps | 165ns, 165ns | 10ns | 5ns, 5ns | 1.71V ~ 1.89V, 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,327 In Stock | 1 : ¥38.85000 Cut Tape (CT) 2,500 : ¥19.49339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 3000Vrms | 50kV/µs | 4Mbps | 165ns, 165ns | 10ns | 16ns, 16ns (Max) | 3V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
405 In Stock 7,900 Factory | 1 : ¥63.13000 Tube | Tube | Active | GMR (Giant Magnetoresistive) | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 2500Vrms | 30kV/µs | 4Mbps | 150ns, 150ns | - | - | 3V ~ 5.5V, 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | |||
2,158 In Stock | 1 : ¥29.75000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 3000Vrms | 100kV/µs | 4Mbps | 165ns, 165ns | 10ns | 5ns, 5ns | 1.71V ~ 1.89V, 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,958 In Stock | 1 : ¥38.85000 Cut Tape (CT) 2,500 : ¥19.49339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 3000Vrms | 50kV/µs | 4Mbps | 165ns, 165ns | 10ns | 16ns, 16ns (Max) | 3V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | |||
0 In Stock Check Lead Time | 1,000 : ¥30.22399 Tube | - | Tube | Active | GMR (Giant Magnetoresistive) | RS422, RS485 | No | 3 | 2/1 | Unidirectional | 2500Vrms | 30kV/µs | 4Mbps | 80ns, 80ns | - | - | 3V ~ 5.5V, 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Active | Bulk | Active | Capacitive Coupling | General Purpose | Yes | 2 | 2/0 | Unidirectional | 2500Vrms | 25kV/µs | 4Mbps | 140ns, 15ns | - | 3ns, 3ns | 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |