ISO7021D | |
---|---|
DigiKey Part Number | 296-ISO7021D-ND |
Manufacturer | |
Manufacturer Product Number | ISO7021D |
Description | DGTL ISO 3000VRMS 2CH GP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 4Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7021D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 165ns, 165ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |
10 | ¥26.72800 | ¥267.28 |
75 | ¥25.26907 | ¥1,895.18 |
150 | ¥21.90027 | ¥3,285.04 |
300 | ¥20.77697 | ¥6,233.09 |
450 | ¥18.64318 | ¥8,389.43 |
975 | ¥15.72307 | ¥15,329.99 |
2,400 | ¥14.93696 | ¥35,848.70 |
4,950 | ¥14.37540 | ¥71,158.23 |