LMR54410FDBVR | |
---|---|
DigiKey Part Number | 296-LMR54410FDBVRTR-ND - Tape & Reel (TR) 296-LMR54410FDBVRCT-ND - Cut Tape (CT) 296-LMR54410FDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR54410FDBVR |
Description | IC REG BUCK ADJ 1A SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR54410FDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.12200 | ¥91.22 |
25 | ¥8.65440 | ¥216.36 |
100 | ¥7.10960 | ¥710.96 |
250 | ¥6.64592 | ¥1,661.48 |
500 | ¥5.87298 | ¥2,936.49 |
1,000 | ¥4.63656 | ¥4,636.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.32746 | ¥12,982.38 |
6,000 | ¥4.11109 | ¥24,666.54 |
15,000 | ¥3.95653 | ¥59,347.95 |