EMC2302-2-AIZL-TR | |
---|---|
DigiKey Part Number | EMC2302-2-AIZL-TR-ND - Tape & Reel (TR) EMC2302-2-AIZL-CT-ND - Cut Tape (CT) EMC2302-2-AIZL-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC2302-2-AIZL-TR |
Description | IC MOTOR DRIVER 3V-3.6V 10MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PWM 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EMC2302-2-AIZL-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Fan Control | |
Output Configuration | - | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Networking and Communications | |
Current - Output | - | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
25 | ¥10.20160 | ¥255.04 |
100 | ¥9.88270 | ¥988.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.88266 | ¥24,706.65 |