EMC2303-1-KP-TR | |
---|---|
DigiKey Part Number | EMC2303-1-KP-TR-ND - Tape & Reel (TR) EMC2303-1-KP-CT-ND - Cut Tape (CT) EMC2303-1-KP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC2303-1-KP-TR |
Description | IC MOTOR DRIVER 3V-3.6V 12QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PWM 12-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EMC2303-1-KP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Fan Control | |
Output Configuration | - | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Networking and Communications | |
Current - Output | - | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
25 | ¥11.64680 | ¥291.17 |
100 | ¥11.15780 | ¥1,115.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.15785 | ¥55,789.25 |