BQ79600PWRQ1 | |
---|---|
DigiKey Part Number | 296-BQ79600PWRQ1TR-ND - Tape & Reel (TR) 296-BQ79600PWRQ1CT-ND - Cut Tape (CT) 296-BQ79600PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ79600PWRQ1 |
Description | AUTOMOTIVE SPI/UART COMMUNICATIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | SPI, UART | |
Voltage - Supply | 5.5V ~ 24V | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.98000 | ¥78.98 |
10 | ¥71.31000 | ¥713.10 |
25 | ¥67.99360 | ¥1,699.84 |
100 | ¥59.03830 | ¥5,903.83 |
250 | ¥56.38492 | ¥14,096.23 |
500 | ¥51.40980 | ¥25,704.90 |
1,000 | ¥44.77627 | ¥44,776.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥43.11790 | ¥86,235.80 |