SI01P10-TP | |
---|---|
DigiKey Part Number | 353-SI01P10-TPTR-ND - Tape & Reel (TR) 353-SI01P10-TPCT-ND - Cut Tape (CT) 353-SI01P10-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI01P10-TP |
Description | MOSFET P-CH 100V 1A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 1A (Tj) 770mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | SI01P10-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 800mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 388 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 770mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.59400 | ¥25.94 |
100 | ¥1.55410 | ¥155.41 |
500 | ¥1.43934 | ¥719.67 |
1,000 | ¥0.97869 | ¥978.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90097 | ¥2,702.91 |
6,000 | ¥0.86356 | ¥5,181.36 |
9,000 | ¥0.77720 | ¥6,994.80 |
30,000 | ¥0.76569 | ¥22,970.70 |
75,000 | ¥0.71963 | ¥53,972.25 |