LT8608SIV#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT8608SIV#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8608SIV#TRMPBFCT-ND - Cut Tape (CT) 505-LT8608SIV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8608SIV#TRMPBF |
Description | IC REG BUCK ADJ 1.5A 12LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.77V 1 Output 1.5A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8608SIV#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.76000 | ¥63.76 |
10 | ¥57.59600 | ¥575.96 |
25 | ¥54.91800 | ¥1,372.95 |
100 | ¥47.68420 | ¥4,768.42 |
250 | ¥45.54136 | ¥11,385.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥41.52300 | ¥20,761.50 |
1,000 | ¥36.16520 | ¥36,165.20 |